-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 2mm, 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K3120
|
Newark | Led, Green, 2Mm X 1.6Mm, 15Mcd, 568Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:2Mm X 1.6Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:15Mcd, Viewing Angle:140°, Product Range:- Rohs Compliant: Yes |Bivar SM1206GC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3500 / $0.5120 | Buy Now |
DISTI #
492-SM1206GCCT-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2980 / $1.0200 | Buy Now |
DISTI #
749-SM1206GC
|
Mouser Electronics | Standard LEDs - SMD Green 568 nm Water Clear RoHS: Compliant | 4999 |
|
$0.3250 / $0.9000 | Buy Now |
DISTI #
70536380
|
RS | LED SMD 1206 Green 568nm 15mcd Water Clear Lens 140 Deg Viewing Angle | Bivar Inc. SM1206GC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2310 |
|
$0.7050 | Buy Now |
|
Future Electronics | SM1206 Series Green 1206 140° 15 mcd 2.1 V Clear LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
|
Quest Components | LED, SMD, 807, 4 LEADS, BI-COLOR, RED/GREEN, 660/565 NM, WHITE DIFFUSED LENS, 120 DEG VIEWING ANGLE | 30 |
|
$0.5588 / $0.6705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM1206GC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SM1206GC
Bivar Inc
Single Color LED, Green, Water Clear, 2mm, 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | 1206, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 568 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |