Part Details for SM15.TC by Semtech Corporation
Overview of SM15.TC by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10266GSM#15 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10367ASM#15 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F1026AASM#15 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for SM15.TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9075
|
Newark | Tvs Diode Array, 300W, 15V, Sot-23, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:15V, Power Dissipation Pd:300W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: No |Semtech SM15.TC RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 2868 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 300W, 15V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 15000 |
|
$0.1418 / $0.4050 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 300W, 15V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 2080 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for SM15.TC
SM15.TC CAD Models
SM15.TC Part Data Attributes
|
SM15.TC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SM15.TC
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 30 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Min | 140 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SM15.TC
This table gives cross-reference parts and alternative options found for SM15.TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15.TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15.TCT | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3 | Semtech Corporation | SM15.TC vs SM15.TCT |
SM15-TP | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SM15.TC vs SM15-TP |
PESD15VS2UT | DIODE 160 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | SM15.TC vs PESD15VS2UT |
PESD15VS2UT,215 | PESDxS2UT series - Double ESD protection diodes in SOT23 package TO-236 3-Pin | NXP Semiconductors | SM15.TC vs PESD15VS2UT,215 |
SM15 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | SM15.TC vs SM15 |
PSOT15C-LF | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 2 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | SM15.TC vs PSOT15C-LF |
SM15E3 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Microsemi Corporation | SM15.TC vs SM15E3 |