Part Details for SM15T220CA by General Instrument Corp
Overview of SM15T220CA by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM15T220CA
SM15T220CA CAD Models
SM15T220CA Part Data Attributes
|
SM15T220CA
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
SM15T220CA
General Instrument Corp
Trans Voltage Suppressor Diode, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 188 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM15T220CA
This table gives cross-reference parts and alternative options found for SM15T220CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T220CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ188CA-M3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T220CA vs SMCJ188CA-M3/57T |
SMCG188CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T220CA vs SMCG188CA-E3/57T |
SMCJ180CA | Trans Voltage Suppressor Diode, 1500W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SM15T220CA vs SMCJ180CA |
SMCJ180CA | Trans Voltage Suppressor Diode, 1500W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SM15T220CA vs SMCJ180CA |
SMCJ6072AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SM15T220CA vs SMCJ6072AE3/TR13 |
SMCG188CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | Vishay Intertechnologies | SM15T220CA vs SMCG188CA-E3/57T |
SMCG6072AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SM15T220CA vs SMCG6072AE3/TR13 |
SMCJ188CA-M3/57T | Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SM15T220CA vs SMCJ188CA-M3/57T |
SMCJ188CA-M3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T220CA vs SMCJ188CA-M3/9AT |
SMCG6072A/TR13 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SM15T220CA vs SMCG6072A/TR13 |