SM15T33CAHE3_A/H
Description: Trans Voltage Suppressor Diode,

Overview of SM15T33CAHE3_A/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SM15T33CAHE3_A/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ2386
Newark 1.5Kw,33V 5%,bidir, smc Tvs |Vishay SM15T33CAHE3_A/H RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3950
$0.3950 Buy Now
DISTI # SM15T33CAHE3_A/H
Avnet Americas TRANSZORB Transient Voltage Suppressor Bi-Directional 33V 1.5kW Automotive 2-Pin DO-214AB T/R (Alt: SM15T33CAHE3_A/H) RoHS: Not Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days 0
  • 3,400 $0.3353
$0.3353 Buy Now
DISTI # 78-SM15T33CAHE3_A/H
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,BIDIR,SMC TVS 0
  • 3,400 $0.3850
  • 5,100 $0.3670
  • 10,200 $0.3500
$0.3500 / $0.3850 Order Now

CAD Models for SM15T33CAHE3_A/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM15T33CAHE3_A/H by Vishay Intertechnologies

SM15T33CAHE3_A/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMC, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2019-02-07
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
34.7 V
Breakdown Voltage-Min
31.4 V
Breakdown Voltage-Nom
33.05 V
Clamping Voltage-Max
45.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
28.2 V
Reverse Current-Max
1 µA
Reverse Test Voltage
28.2 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SM15T33CAHE3_A/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for SM15T33CAHE3_A/H

This table gives cross-reference parts and alternative options found for SM15T33CAHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T33CAHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SM15T33CA-M3/57T 1.5KW,33V 5%,BIDIR,SMC TVS Vishay Semiconductors SM15T33CAHE3_A/H vs SM15T33CA-M3/57T
1.5SMC33CAR7G Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SM15T33CAHE3_A/H vs 1.5SMC33CAR7G
1.5SMC33CAM6G Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SM15T33CAHE3_A/H vs 1.5SMC33CAM6G
1.5SMC33CAR7 Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SM15T33CAHE3_A/H vs 1.5SMC33CAR7
SMCJ28CA-T500 Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SM15T33CAHE3_A/H vs SMCJ28CA-T500
SM15T33CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SM15T33CAHE3_A/H vs SM15T33CA-M3/9AT
SM15T33CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SM15T33CAHE3_A/H vs SM15T33CA-E3/57T
1.5SMC33CA Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation SM15T33CAHE3_A/H vs 1.5SMC33CA
1.5SMC33CAM6 Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SM15T33CAHE3_A/H vs 1.5SMC33CAM6
SM15T33CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SM15T33CAHE3_A/H vs SM15T33CA-E3/9AT
Part Number Description Manufacturer Compare
1.5SMC33CAHR7 Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SM15T33CAHE3_A/H vs 1.5SMC33CAHR7
1.5KE33C-TB-LF Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SM15T33CAHE3_A/H vs 1.5KE33C-TB-LF
SM15T33CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SM15T33CAHE3_A/H vs SM15T33CA-E3/9AT
1.5SMC33CAR6G Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SM15T33CAHE3_A/H vs 1.5SMC33CAR6G
SM15T33CA-E3/9T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SM15T33CAHE3_A/H vs SM15T33CA-E3/9T
SM15T33CA-E3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SM15T33CAHE3_A/H vs SM15T33CA-E3/57T
1.5KE33CA-TB-LF Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SM15T33CAHE3_A/H vs 1.5KE33CA-TB-LF
SM15T33CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SM15T33CAHE3_A/H vs SM15T33CAHE3_A/I
1.5KE33CA-T3-LF Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SM15T33CAHE3_A/H vs 1.5KE33CA-T3-LF
1.5SMC33CHR6G Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SM15T33CAHE3_A/H vs 1.5SMC33CHR6G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM15T33CAHE3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM15T33CAHE3_A/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SM15T33CAHE3_A/H would you like to use for your alert(s)?
  • Please alert me when SM15T33CAHE3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM15T33CAHE3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM15T33CAHE3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM15T33CAHE3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM15T33CAHE3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM15T33CAHE3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: