There are no models available for this part yet.
Overview of SM15T39/7 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
CAD Models for SM15T39/7 by Vishay Semiconductors
Part Data Attributes for SM15T39/7 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GENERAL SEMICONDUCTOR INC
|
Part Package Code
|
DO-214AB
|
Package Description
|
PLASTIC, SMC, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW INDUCTANCE
|
Breakdown Voltage-Max
|
41 V
|
Breakdown Voltage-Min
|
37.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for SM15T39/7
This table gives cross-reference parts and alternative options found for SM15T39/7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T39/7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ33A | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SM15T39/7 vs SMCJ33A |
SMCJ33AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T39/7 vs SMCJ33AHM3/I |
SMCJ33A-E3/9AT | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM15T39/7 vs SMCJ33A-E3/9AT |
SMCJ33A-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SM15T39/7 vs SMCJ33A-E3/9AT |
SMCJ33AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM15T39/7 vs SMCJ33AHE3_A/I |
SMCJ33A | Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional, | Vishay Intertechnologies | SM15T39/7 vs SMCJ33A |
SMCJ33A-HR | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SM15T39/7 vs SMCJ33A-HR |
SMCJ33A | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SPC Multicomp | SM15T39/7 vs SMCJ33A |
SMCJ33A-HRA | Trans Voltage Suppressor Diode | Littelfuse Inc | SM15T39/7 vs SMCJ33A-HRA |
SMCJ33A-TR | 1500 W, 33 V TVS in SMC | STMicroelectronics | SM15T39/7 vs SMCJ33A-TR |