Part Details for SM15T39A/9A by Vishay Semiconductors
Overview of SM15T39A/9A by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM15T39A/9A
SM15T39A/9A CAD Models
SM15T39A/9A Part Data Attributes:
|
SM15T39A/9A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SM15T39A/9A
Vishay Semiconductors
Trans Voltage Suppressor Diode, 1500W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39.05 V | |
Clamping Voltage-Max | 53.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SM15T39A/9A
This table gives cross-reference parts and alternative options found for SM15T39A/9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM15T39A/9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ33-G | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SM15T39A/9A vs SMCJ33-G |
SMCJ33-GT3 | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SM15T39A/9A vs SMCJ33-GT3 |
SMCJ33A-T3 | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SM15T39A/9A vs SMCJ33A-T3 |
1.5SMC39AT3G | 1500 Watt SMC Transient Voltage Suppressor, 39 V Unidir, SMC, 2500-REEL | onsemi | SM15T39A/9A vs 1.5SMC39AT3G |
1SMC33AT3 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN | Motorola Mobility LLC | SM15T39A/9A vs 1SMC33AT3 |
SMCJ33A-GT3 | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SM15T39A/9A vs SMCJ33A-GT3 |
SMCJ33A-G | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SM15T39A/9A vs SMCJ33A-G |
SMCJ33A | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SM15T39A/9A vs SMCJ33A |
1.5SMC39AT3 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SMC, 2 PIN | Motorola Mobility LLC | SM15T39A/9A vs 1.5SMC39AT3 |
SMCJ33-T3 | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SM15T39A/9A vs SMCJ33-T3 |