Part Details for SM1624/TR13 by Microchip Technology Inc
Overview of SM1624/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SM1624/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7547
|
Newark | Tvs Array 8 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 24V 16 Soic .150In T/R Rohs Compliant: Yes |Microchip SM1624/TR13 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 | Buy Now |
DISTI #
SM1624/TR13-ND
|
DigiKey | TVS DIODE 24VWM 55VC 16SO Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0600 | Buy Now |
DISTI #
SM1624/TR13
|
Avnet Americas | Diode TVS Octal Uni-Dir 24V 300W 16-Pin SOIC T/R - Tape and Reel (Alt: SM1624/TR13) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.9400 / $3.3000 | Buy Now |
DISTI #
494-SM1624/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS array 8 line Uni-dir, 300W (8/20us), Stand-off voltage = 24V RoHS: Not Compliant | 0 |
|
$3.0600 | Order Now |
DISTI #
SM1624/TR13
|
Microchip Technology Inc | Arrays _ SOIC-16, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7800 / $3.3000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $8.5000 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.8800 / $3.4700 | Buy Now |
|
Master Electronics | 0 |
|
$3.0200 / $8.5000 | Buy Now |
Part Details for SM1624/TR13
SM1624/TR13 CAD Models
SM1624/TR13 Part Data Attributes:
|
SM1624/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM1624/TR13
Microchip Technology Inc
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 55 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G16 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SM1624/TR13
This table gives cross-reference parts and alternative options found for SM1624/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM1624/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA15CA-E3/61 | Trans Voltage Suppressor Diode, 300W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SM1624/TR13 vs P4SMA15CA-E3/61 |
P4SMA15CA-M3/5A | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SM1624/TR13 vs P4SMA15CA-M3/5A |
P4SMA15CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM1624/TR13 vs P4SMA15CAHM3_A/I |
P4SMA15CAHE3_A/I | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SM1624/TR13 vs P4SMA15CAHE3_A/I |
P4SMA15CAHE3_A/H | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SM1624/TR13 vs P4SMA15CAHE3_A/H |
P4SMA15CA-M3/61 | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SM1624/TR13 vs P4SMA15CA-M3/61 |
SA7.0A | Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SM1624/TR13 vs SA7.0A |
P4SMA15CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM1624/TR13 vs P4SMA15CAHM3_A/H |