Part Details for SM16LC05C by Microsemi Corporation
Overview of SM16LC05C by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM16LC05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TVSarray Series | 1400 |
|
RFQ |
Part Details for SM16LC05C
SM16LC05C CAD Models
SM16LC05C Part Data Attributes:
|
SM16LC05C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SM16LC05C
Microsemi Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, PLASTIC, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOD | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 12.5 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SM16LC05C
This table gives cross-reference parts and alternative options found for SM16LC05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM16LC05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM16LC05C | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 8 Element, Silicon | Microchip Technology Inc | SM16LC05C vs SM16LC05C |
SM16LC05C-LF-T13 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 16 Element, Silicon, SOP-16 | ProTek Devices | SM16LC05C vs SM16LC05C-LF-T13 |
SM16LC05C-LF | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 16 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-16 | ProTek Devices | SM16LC05C vs SM16LC05C-LF |
SM16LC05C/TR13 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional | Microchip Technology Inc | SM16LC05C vs SM16LC05C/TR13 |
SM16LC05C-6 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 6 Element, Silicon, PLASTIC, SO-16 | Microsemi Corporation | SM16LC05C vs SM16LC05C-6 |
SM16LC05C | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 16 Element, Silicon, PLASTIC, SOP-16 | ProTek Devices | SM16LC05C vs SM16LC05C |
SM16LC05C-TR | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 8 Element, Silicon, PLASTIC, SO-16 | Microsemi Corporation | SM16LC05C vs SM16LC05C-TR |