Part Details for SM1825B394M501NPT-4R by Knowles Capacitors
Overview of SM1825B394M501NPT-4R by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM1825B394M501NPT-4R
SM1825B394M501NPT-4R CAD Models
SM1825B394M501NPT-4R Part Data Attributes
|
SM1825B394M501NPT-4R
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SM1825B394M501NPT-4R
Knowles Capacitors
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |