Diodes
SM30T18AY
STMicroelectronics
Description: Automotive 3000 W, 15 V TVS in SMC

Overview of SM30T18AY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SM30T18AY by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 55X3276
Newark Protection |Stmicroelectronics SM30T18AY RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-12173-1-ND
DigiKey TVS DIODE 15VWM 24.4VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3316
In Stock
  • 1 $1.3500
  • 10 $1.1060
  • 100 $0.8603
  • 500 $0.7292
  • 1,000 $0.5940
  • 2,500 $0.5070
$0.5070 / $1.3500 Buy Now
DISTI # SM30T18AY
Avnet Americas Diode TVS Single Uni-Dir 15V 3000W 2-Pin SMC T/R - Tape and Reel (Alt: SM30T18AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 2,500 $0.5313
  • 5,000 $0.5151
  • 10,000 $0.5029
$0.5029 / $0.5313 Buy Now
DISTI # 511-SM30T18AY
Mouser Electronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni RoHS: Compliant 4256
  • 1 $1.3500
  • 10 $1.1100
  • 100 $0.8600
  • 250 $0.8220
  • 500 $0.7290
  • 1,000 $0.5930
  • 2,500 $0.5070
$0.5070 / $1.3500 Buy Now
STMicroelectronics Automotive 3000 W, 15 V TVS in SMC RoHS: Compliant Min Qty: 1 4256
  • 1 $1.3200
  • 10 $1.0900
  • 100 $0.8400
  • 250 $0.8100
  • 500 $0.7100
$0.7100 / $1.3200 Buy Now
Future Electronics SM30TY Series 3000 W 18 V Uni-Directional SMT Automotive Transil Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel 0
Reel
  • 2,500 $0.5200
  • 5,000 $0.5100
  • 7,500 $0.5000
$0.5000 / $0.5200 Buy Now
Future Electronics SM30TY Series 3000 W 18 V Uni-Directional SMT Automotive Transil Diode -DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel 0
Reel
  • 2,500 $0.5200
  • 5,000 $0.5100
  • 7,500 $0.5000
$0.5000 / $0.5200 Buy Now
DISTI # SM30T18AY
Avnet Silica Diode TVS Single Uni-Dir 15V 3000W 2-Pin SMC T/R (Alt: SM30T18AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SM30T18AY
EBV Elektronik Diode TVS Single Uni-Dir 15V 3000W 2-Pin SMC T/R (Alt: SM30T18AY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SM30T18AY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SM30T18AY by STMicroelectronics

SM30T18AY
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DO-214AB
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Max
18.5 V
Breakdown Voltage-Min
16.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SM30T18AY
    STMicroelectronics
    Automotive 3000 W, 15 V TVS in SMC
    VS

Related Parts for SM30T18AY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM30T18AY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM30T18AY by STMicroelectronics

Select Manufacturer
Which Manufacturer of SM30T18AY would you like to use for your alert(s)?
  • Please alert me when SM30T18AY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM30T18AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM30T18AY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM30T18AY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM30T18AY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM30T18AY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: