Part Details for SM340A by Secos Corporation
Overview of SM340A by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM340A
SM340A CAD Models
SM340A Part Data Attributes
|
SM340A
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SM340A
Secos Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM340A
This table gives cross-reference parts and alternative options found for SM340A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM340A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SM340A vs SS36A-XX-TR30 |
SK36E | Rectifier Diode, | Surge Components Inc | SM340A vs SK36E |
SK36 | Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM), | Galaxy Microelectronics | SM340A vs SK36 |
FM360B-W-HF | Rectifier Diode, | Rectron Semiconductor | SM340A vs FM360B-W-HF |
CDBCT360-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SM340A vs CDBCT360-HF |
FM350AV-T | Rectifier Diode, | Rectron Semiconductor | SM340A vs FM350AV-T |
LSL36 | Rectifier Diode, | Surge Components Inc | SM340A vs LSL36 |
SM360A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | SM340A vs SM360A-C |
FM360B-T-HF | Rectifier Diode, | Rectron Semiconductor | SM340A vs FM360B-T-HF |
FM360AV-W | Rectifier Diode, | Rectron Semiconductor | SM340A vs FM360AV-W |