SM3511-(B)
Description: GENERAL PURPOSE VISIBLE DOME-STYLE LED,GREEN,DIFFUSED,LED-2B

Overview of SM3511-(B) by Kodenshi Sensing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for SM3511-(B) by Kodenshi Sensing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SM3511-(B) by Kodenshi Sensing

SM3511-(B)
Kodenshi Sensing
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KODENSHI AUK CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Color@Wavelength
Green
Forward Current-Max
0.03 A
Forward Voltage-Max
2.8 V
Infrared Range
NO
Lens Type
DIFFUSED
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Overall Height
5.2 mm
Peak Wavelength
570 nm
Reverse Voltage-Max
4 V
Viewing Angle
40 deg
Want to compare parts?
  1. SM3511-(B)
    Kodenshi Sensing
    GENERAL PURPOSE VISIBLE DOME-STYLE LED,GREEN,DIFFUSED,LED-2B
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SM3511-(B) by Kodenshi Sensing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SM3511-(B) by Kodenshi Sensing

Select Manufacturer
Which Manufacturer of SM3511-(B) would you like to use for your alert(s)?
  • Please alert me when SM3511-(B) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SM3511-(B) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SM3511-(B) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SM3511-(B) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SM3511-(B).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SM3511-(B) by Kodenshi Sensing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: