-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SM360 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1300pF, UNC Self Locking Thread |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1013
|
Newark | Diode, Aec-Q101, Esd, 36V, Sot-23, Clamping Voltage Vc Max:62V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sm Series, Automotive Qualification Standard:Aec-Q101, Svhc:No Rohs Compliant: Yes |Littelfuse SM36-02HTG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2685 |
|
$0.2080 / $0.5490 | Buy Now |
DISTI #
52X5707
|
Newark | Tvs Diode, 400W, 36V, Bi-Directional, Sot-23, Clamping Voltage Vc Max:62V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:36V, Power Dissipation Pd:-, Product Range:Sm Series, Automotive Qualification Standard:Aec-Q101Rohs Compliant: Yes |Littelfuse SM36-02HTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 / $0.2220 | Buy Now |
DISTI #
F6350CT-ND
|
DigiKey | TVS DIODE 36VWM 52VC SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5248 In Stock |
|
$0.1581 / $0.8500 | Buy Now |
DISTI #
576-SM36-02HTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 400W 36V 2 Ch ESD Prot RoHS: Compliant | 26966 |
|
$0.1570 / $0.4800 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 400W 36V 2 Ch ESD Prot RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 400W 36V 2 Ch ESD Prot RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
DISTI #
SM36-02HTG
|
TTI | ESD Protection Diodes / TVS Diodes 400W 36V 2 Ch ESD Prot RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1610 | Buy Now |
DISTI #
C1S425201147158
|
Chip1Stop | ESD Suppressor TVS 36V Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 4 |
|
$0.2930 | Buy Now |
|
LCSC | 4A(8/20us) 52V 400W 36V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | 1309 |
|
$0.0857 / $0.1187 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2000 / $0.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM36-02HTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SM36-02HTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB, TO-236, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 52 V | |
Clamping Voltage-Max | 62 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |