Part Details for SM360AF by LRC Leshan Radio Co Ltd
Overview of SM360AF by LRC Leshan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for SM360AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM360AF
|
Avnet Asia | Diode Schottky Barrier 60V 3A 2-Pin SMA-FL T/R (Alt: SM360AF) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 3360 |
|
RFQ |
Part Details for SM360AF
SM360AF CAD Models
SM360AF Part Data Attributes:
|
SM360AF
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SM360AF
LRC Leshan Radio Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SM360AF
This table gives cross-reference parts and alternative options found for SM360AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM360AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM340A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | SM360AF vs SM340A |
FM360A-T | Rectifier Diode, | Rectron Semiconductor | SM360AF vs FM360A-T |
SM340A-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC, SMA, 2 PIN | Secos Corporation | SM360AF vs SM340A-C |
SMBB36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMB, 2 PIN | KEC | SM360AF vs SMBB36 |
LSL36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SM360AF vs LSL36 |
SS36 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | SPC Multicomp | SM360AF vs SS36 |
SK36 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | DC Components Co Ltd | SM360AF vs SK36 |
SM360A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | SM360AF vs SM360A |
NRVTSAF360T3G | Trench Schottky Rectifier, Low Forward, 60V, 3A in SMA-FL package, 5000-REEL, Automotive Qualified | onsemi | SM360AF vs NRVTSAF360T3G |
FM350AV-T | Rectifier Diode, | Rectron Semiconductor | SM360AF vs FM350AV-T |