Part Details for SM4007 by Diodes Incorporated
Results Overview of SM4007 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM4007 Information
SM4007 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SM4007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-213AB, MELF-2 (Also Known As: SM4007-W) | 5817 |
|
$0.1000 / $0.5000 | Buy Now |
|
|
Quest Components | 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-213AB, MELF-2 | 5817 |
|
$0.1000 / $0.5000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 7823 |
|
RFQ |