Part Details for SM532028012X3G8 by SMART Modular Technology Inc
Overview of SM532028012X3G8 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for SM532028012X3G8
SM532028012X3G8 CAD Models
SM532028012X3G8 Part Data Attributes
|
SM532028012X3G8
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM532028012X3G8
SMART Modular Technology Inc
Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | SIMM | |
Package Description | SIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for SM532028012X3G8
This table gives cross-reference parts and alternative options found for SM532028012X3G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM532028012X3G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11D2325H-60T | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | IBM | SM532028012X3G8 vs IBM11D2325H-60T |
SM532023091X6G6 | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | SMART Modular Technology Inc | SM532028012X3G8 vs SM532023091X6G6 |
HYM532210ATEG-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | SM532028012X3G8 vs HYM532210ATEG-80 |
STI322000B-80GB | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | SM532028012X3G8 vs STI322000B-80GB |
STI322004A-75GG | EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72 | Simple Tech Inc | SM532028012X3G8 vs STI322004A-75GG |
STI322000B-70TN | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | SM532028012X3G8 vs STI322000B-70TN |
CL001D02325B0DJ-70 | EDO DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Celestica Inc | SM532028012X3G8 vs CL001D02325B0DJ-70 |
TM248GBK32-70 | 2MX32 EDO DRAM MODULE, 70ns, SMA72, SIMM-72 | Texas Instruments | SM532028012X3G8 vs TM248GBK32-70 |
KMM5322000CVG-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | SM532028012X3G8 vs KMM5322000CVG-6 |
STI322004A-75TH | EDO DRAM Module, 2MX32, 75ns, CMOS, SIMM-72 | Simple Tech Inc | SM532028012X3G8 vs STI322004A-75TH |