Part Details for SM5404004G7 by SMART Modular Technology Inc
Overview of SM5404004G7 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM5404004G7
SM5404004G7 CAD Models
SM5404004G7 Part Data Attributes:
|
SM5404004G7
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM5404004G7
SMART Modular Technology Inc
Fast Page DRAM Module, 4MX40, 70ns, CMOS, DIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM-72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 167772160 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 40 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Organization | 4MX40 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SM5404004G7
This table gives cross-reference parts and alternative options found for SM5404004G7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5404004G7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5404002G7 | Fast Page DRAM Module, 4MX40, 70ns, CMOS, DIMM-72 | SMART Modular Technology Inc | SM5404004G7 vs SM5404002G7 |
SM5404002G6 | Fast Page DRAM Module, 4MX40, 60ns, CMOS, DIMM-72 | SMART Modular Technology Inc | SM5404004G7 vs SM5404002G6 |