Part Details for SM564013101X5S7 by SMART Modular Technology Inc
Overview of SM564013101X5S7 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM564013101X5S7
SM564013101X5S7 CAD Models
SM564013101X5S7 Part Data Attributes
|
SM564013101X5S7
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM564013101X5S7
SMART Modular Technology Inc
Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-168 | |
Memory Density | 67108864 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Organization | 1MX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SM564013101X5S7
This table gives cross-reference parts and alternative options found for SM564013101X5S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM564013101X5S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYS64V1000GU-60 | Synchronous DRAM, 1MX64, CMOS, DIMM-168 | Infineon Technologies AG | SM564013101X5S7 vs HYS64V1000GU-60 |
SM564013174N6BF | Synchronous DRAM Module, 1MX64, CMOS, DIMM-144 | SMART Modular Technology Inc | SM564013101X5S7 vs SM564013174N6BF |
DM1M64DTE-15 | Cache DRAM Module, 1MX64, 35ns, MOS, DIMM-168 | Ramtron International Corporation | SM564013101X5S7 vs DM1M64DTE-15 |
HYM5V64100ASLTXG-60 | Fast Page DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | SM564013101X5S7 vs HYM5V64100ASLTXG-60 |
VE16418165BJGA-7 | EDO DRAM Module, 1MX64, 70ns, MOS, DIMM-168 | Vanguard International Semiconductor Corporation | SM564013101X5S7 vs VE16418165BJGA-7 |
HYM7V64100BLTQG-12 | Synchronous DRAM Module, 1MX64, 8.5ns, CMOS, SODIMM-144 | SK Hynix Inc | SM564013101X5S7 vs HYM7V64100BLTQG-12 |
STI641000AD1-70GN | Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | Simple Tech Inc | SM564013101X5S7 vs STI641000AD1-70GN |
STI641000AD1-70GV | Fast Page DRAM Module, 1MX64, 70ns, CMOS, DIMM-168 | Simple Tech Inc | SM564013101X5S7 vs STI641000AD1-70GV |
MT4LDT164AG-52B | EDO DRAM Module, 1MX64, 52ns, CMOS, DIMM-168 | Micron Technology Inc | SM564013101X5S7 vs MT4LDT164AG-52B |
HYM5V64124ASLTRG-60 | EDO DRAM Module, 1MX64, 60ns, CMOS, DIMM-168 | SK Hynix Inc | SM564013101X5S7 vs HYM5V64124ASLTRG-60 |