There are no models available for this part yet.
Overview of SM564048074NW1C by SMART Modular Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SM564048074NW1C by SMART Modular Technology Inc
Part Data Attributes for SM564048074NW1C by SMART Modular Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SMART MODULAR TECHNOLOGIES
|
Part Package Code
|
DIMM
|
Package Description
|
DIMM-144
|
Pin Count
|
144
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.24
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
268435456 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
64
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
SYNCHRONOUS
|
Organization
|
4MX64
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for SM564048074NW1C
This table gives cross-reference parts and alternative options found for SM564048074NW1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM564048074NW1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LSDT464AY-133XX | Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, LEAD FREE, DIMM-168 | Micron Technology Inc | SM564048074NW1C vs MT4LSDT464AY-133XX |
HYM5V64404ASLNG-70 | EDO DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 | SK Hynix Inc | SM564048074NW1C vs HYM5V64404ASLNG-70 |
MT16D464M-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | SM564048074NW1C vs MT16D464M-6 |
MC-424LFG641FA-A70 | EDO DRAM Module, 4MX64, 70ns, MOS, DIM-168 | NEC Electronics Group | SM564048074NW1C vs MC-424LFG641FA-A70 |
STI644100D1-70GN | Fast Page DRAM Module, 4MX64, 70ns, MOS, DIMM-168 | Simple Tech Inc | SM564048074NW1C vs STI644100D1-70GN |
MT16LD464G-6XS | EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | Micron Technology Inc | SM564048074NW1C vs MT16LD464G-6XS |
MT16LD464G-5BN | EDO DRAM Module, 4MX64, 52ns, CMOS, DIMM-168 | Micron Technology Inc | SM564048074NW1C vs MT16LD464G-5BN |
GMM7644100CS-6 | Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 | LG Semicon Co Ltd | SM564048074NW1C vs GMM7644100CS-6 |
VS464641641BTGA-8H | Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 | Vanguard International Semiconductor Corporation | SM564048074NW1C vs VS464641641BTGA-8H |
M366F0484BT1-C50 | EDO DRAM Module, 4MX64, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | SM564048074NW1C vs M366F0484BT1-C50 |