Part Details for SM564F1JAG2 by SMART Modular Technology Inc
Overview of SM564F1JAG2 by SMART Modular Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM564F1JAG2
SM564F1JAG2 CAD Models
SM564F1JAG2 Part Data Attributes
|
SM564F1JAG2
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM564F1JAG2
SMART Modular Technology Inc
Flash Module, 1MX64, 85ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX64 | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Type | NOR TYPE |