Part Details for SM572048074D6AA by SMART Modular Technology Inc
Overview of SM572048074D6AA by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM572048074D6AA
SM572048074D6AA CAD Models
SM572048074D6AA Part Data Attributes
|
SM572048074D6AA
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM572048074D6AA
SMART Modular Technology Inc
Synchronous DRAM Module, 4MX72, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 301989888 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 4MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SM572048074D6AA
This table gives cross-reference parts and alternative options found for SM572048074D6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM572048074D6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMM372F400CS-6 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | SM572048074D6AA vs KMM372F400CS-6 |
SM572048074DW1C | Synchronous DRAM Module, 4MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | SM572048074D6AA vs SM572048074DW1C |
HYM7V75A400CLTFG-10S | Synchronous DRAM Module, 4MX72, 6ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | SM572048074D6AA vs HYM7V75A400CLTFG-10S |
MT18LDT472G-7S | Fast Page DRAM Module, 4MX72, 70ns, CMOS, DIMM-168 | Micron Technology Inc | SM572048074D6AA vs MT18LDT472G-7S |
KMM372V410CK-5 | Fast Page DRAM Module, 4MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | SM572048074D6AA vs KMM372V410CK-5 |
STI724107D1-60VGG | EDO DRAM Module, 4MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | SM572048074D6AA vs STI724107D1-60VGG |
TM4EP72CJN-70 | 4MX72 EDO DRAM MODULE, 70ns, PDMA168, MODULE-168 | Texas Instruments | SM572048074D6AA vs TM4EP72CJN-70 |
MC-454CA726LFA-A10 | Synchronous DRAM Module, 4MX72, 6ns, MOS, DIMM-168 | NEC Electronics Group | SM572048074D6AA vs MC-454CA726LFA-A10 |
HYM72V4005GU-60 | EDO DRAM Module, 4MX72, 60ns, CMOS, DIMM-168 | Infineon Technologies AG | SM572048074D6AA vs HYM72V4005GU-60 |
HYS72V4220GU-10 | Synchronous DRAM Module, 4MX72, 8ns, CMOS, DIMM-168 | Infineon Technologies AG | SM572048074D6AA vs HYS72V4220GU-10 |