Part Details for SM572168078E63C by SMART Modular Technology Inc
Overview of SM572168078E63C by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM572168078E63C
SM572168078E63C CAD Models
SM572168078E63C Part Data Attributes
|
SM572168078E63C
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM572168078E63C
SMART Modular Technology Inc
Synchronous DRAM Module, 16MX72, CMOS, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM-168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SM572168078E63C
This table gives cross-reference parts and alternative options found for SM572168078E63C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM572168078E63C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI7216107D1-60VGF | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | SM572168078E63C vs STI7216107D1-60VGF |
KMM374F1600BK1-5 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | SM572168078E63C vs KMM374F1600BK1-5 |
M374S1623DT0-C1H | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | SM572168078E63C vs M374S1623DT0-C1H |
HYM72V1620GS-50 | Fast Page DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Infineon Technologies AG | SM572168078E63C vs HYM72V1620GS-50 |
HYM5V72A1604SLNG-70 | EDO DRAM Module, 16MX72, 70ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | SM572168078E63C vs HYM5V72A1604SLNG-70 |
SM572168078E6AC | Synchronous DRAM Module, 16MX72, CMOS, DIMM-168 | SMART Modular Technology Inc | SM572168078E63C vs SM572168078E6AC |
KMM374S1723T-GL | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Samsung Semiconductor | SM572168078E63C vs KMM374S1723T-GL |
KMM372E1600CS-6 | EDO DRAM Module, 16MX72, 60ns, CMOS | Samsung Semiconductor | SM572168078E63C vs KMM372E1600CS-6 |
M372F1680CT0-C50 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | SM572168078E63C vs M372F1680CT0-C50 |
HYM7V72A1630TKG-10 | Synchronous DRAM Module, 16MX72, 8ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | SM572168078E63C vs HYM7V72A1630TKG-10 |