Part Details for SM6T22CA-E3/52 by Vishay Intertechnologies
Overview of SM6T22CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM6T22CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7659
|
Newark | Transient Suppressor Diode, single, bidirectional,18.8V V(Rwm),do-214Aa/Smb |Vishay SM6T22CA-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
SM6T22CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 18.8V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SM6T22CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1639 | Buy Now |
DISTI #
625-SM6T22CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 22V 5% Bi RoHS: Compliant | 487 |
|
$0.1400 / $0.4400 | Buy Now |
|
Future Electronics | 600W,22V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 12000Reel |
|
$0.1280 / $0.1450 | Buy Now |
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Quest Components | 284 |
|
$0.2540 / $0.5080 | Buy Now | |
DISTI #
SM6T22CA-E3/52
|
TTI | ESD Suppressors / TVS Diodes 600W 22V 5% Bi pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1470 | Buy Now |
DISTI #
DTRL12487
|
Rutronik | TVS-DIODE BI 0,6KW 22V SMB RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel |
Stock DE - 33000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0720 / $0.0854 | Buy Now |
DISTI #
SM6T22CA-E3/52
|
EBV Elektronik | (Alt: SM6T22CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SM6T22CA-E3/52
SM6T22CA-E3/52 CAD Models
SM6T22CA-E3/52 Part Data Attributes:
|
SM6T22CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SM6T22CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 39.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SM6T22CA-E3/52
This table gives cross-reference parts and alternative options found for SM6T22CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM6T22CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T22CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T22CA-E3/52 vs SM6T22CAHM3/I |
SM6T22CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SM6T22CA-E3/52 vs SM6T22CA-E3/5B |
SM6T22CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T22CA-E3/52 vs SM6T22CAHE3_A/H |
SM6T22CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T22CA-E3/52 vs SM6T22CAHE3_A/I |
SM6T22CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T22CA-E3/52 vs SM6T22CA-E3/5B |
SM6T22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SM6T22CA-E3/52 vs SM6T22CA |
SM6T22CA | 600 W, 18.8 V TVS in SMB | STMicroelectronics | SM6T22CA-E3/52 vs SM6T22CA |
SM6T22CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SM6T22CA-E3/52 vs SM6T22CA-E3/52 |
SM6T22CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SM6T22CA-E3/52 vs SM6T22CAHM3_A/I |