Part Details for SM712 by Micro Commercial Components
Overview of SM712 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SM712
SM712 CAD Models
SM712 Part Data Attributes:
|
SM712
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SM712
Micro Commercial Components
Trans Voltage Suppressor Diode, 12V V(RWM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 25 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Rep Pk Reverse Voltage-Max | 12 V |
Alternate Parts for SM712
This table gives cross-reference parts and alternative options found for SM712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM712 | Transient Suppressor, | Galaxy Microelectronics | SM712 vs SM712 |
SM712 | Transient Suppressor, | Sangdest Microelectronics (Nanjing) Co Ltd | SM712 vs SM712 |