-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-pin microprocessor reset circuit 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
SM72240MFX-4.63/NOPB | Texas Instruments | 5-Pin Microprocessor Reset Circuit 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SM72240MF-3.08/NOPBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.7933 / $3.7500 | Buy Now |
DISTI #
595-SM72240MF3.08NPB
|
Mouser Electronics | Supervisory Circuits SolarMagic 5-Pin MPU Reset Circuit RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM72240MF-3.08/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72240MF-3.08/NOPB
Texas Instruments
5-pin microprocessor reset circuit 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SM72240MF-3.08/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72240MF-3.08/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3724EM5X-3.08/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | SM72240MF-3.08/NOPB vs LM3724EM5X-3.08/NOPB |
LM3724EM5X-3.08 | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, PDSO5 | National Semiconductor Corporation | SM72240MF-3.08/NOPB vs LM3724EM5X-3.08 |
LM3724EM5-3.08 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | SM72240MF-3.08/NOPB vs LM3724EM5-3.08 |
LM3724EM5-3.08/NOPB | Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | SM72240MF-3.08/NOPB vs LM3724EM5-3.08/NOPB |