Part Details for SM76428XG1CABG7 by SMART Modular Technology Inc
Overview of SM76428XG1CABG7 by SMART Modular Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SM76428XG1CABG7
SM76428XG1CABG7 CAD Models
SM76428XG1CABG7 Part Data Attributes
|
SM76428XG1CABG7
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM76428XG1CABG7
SMART Modular Technology Inc
Flash Module, 2MX64, 70ns, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for SM76428XG1CABG7
This table gives cross-reference parts and alternative options found for SM76428XG1CABG7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM76428XG1CABG7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM76428XG1CHXG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76428XG1CHXG7 |
SM76428XG1CFXG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76428XG1CFXG7 |
SM76423XG2CFVG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76423XG2CFVG7 |
SM76423XG2CIEG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76423XG2CIEG7 |
SM76423XG2CIBG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76423XG2CIBG7 |
SM76423XG2CAVG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76423XG2CAVG7 |
SM76423XG2CIXG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76423XG2CIXG7 |
SM76423XG2CAEG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76423XG2CAEG7 |
SM76423XG2CFXG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76423XG2CFXG7 |
SM76428XG1CHBG7 | Flash Module, 2MX64, 70ns, DIMM-168 | SMART Modular Technology Inc | SM76428XG1CABG7 vs SM76428XG1CHBG7 |