Part Details for SM76448XV2CHXG2 by SMART Modular Technology Inc
Overview of SM76448XV2CHXG2 by SMART Modular Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM76448XV2CHXG2
SM76448XV2CHXG2 CAD Models
SM76448XV2CHXG2 Part Data Attributes
|
SM76448XV2CHXG2
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM76448XV2CHXG2
SMART Modular Technology Inc
Flash Module, 4MX64, 120ns, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for SM76448XV2CHXG2
This table gives cross-reference parts and alternative options found for SM76448XV2CHXG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM76448XV2CHXG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM76448XV2CAEG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CAEG2 |
SM76448XV2CAXG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CAXG2 |
SM76448XV2CFXG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CFXG2 |
SM76448XV2CFVG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CFVG2 |
SM76448XV2CAVG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CAVG2 |
SM76448XV2CFBG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CFBG2 |
SM76448XV2CIEG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CIEG2 |
SM76448XV2CIXG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CIXG2 |
SM76448XV2CHBG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CHBG2 |
SM76448XV2CFEG2 | Flash Module, 4MX64, 120ns, DIMM-168 | SMART Modular Technology Inc | SM76448XV2CHXG2 vs SM76448XV2CFEG2 |