Part Details for SM76488XG4CIXG8 by SMART Modular Technology Inc
Overview of SM76488XG4CIXG8 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM76488XG4CIXG8
SM76488XG4CIXG8 CAD Models
SM76488XG4CIXG8 Part Data Attributes
|
SM76488XG4CIXG8
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SM76488XG4CIXG8
SMART Modular Technology Inc
Flash Module, 8MX64, 80ns, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Part Package Code | DIMM | |
Package Description | DIMM, | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 168 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 8MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for SM76488XG4CIXG8
This table gives cross-reference parts and alternative options found for SM76488XG4CIXG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM76488XG4CIXG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM76488XG4CIVG8 | Flash Module, 8MX64, 80ns, DIMM-168 | SMART Modular Technology Inc | SM76488XG4CIXG8 vs SM76488XG4CIVG8 |
SM76488XG4CAVG8 | Flash Module, 8MX64, 80ns, DIMM-168 | SMART Modular Technology Inc | SM76488XG4CIXG8 vs SM76488XG4CAVG8 |
SM76488XG4CHXG8 | Flash Module, 8MX64, 80ns, DIMM-168 | SMART Modular Technology Inc | SM76488XG4CIXG8 vs SM76488XG4CHXG8 |
SM76488XG4CIBG8 | Flash Module, 8MX64, 80ns, DIMM-168 | SMART Modular Technology Inc | SM76488XG4CIXG8 vs SM76488XG4CIBG8 |
SM76488XG4CHEG8 | Flash Module, 8MX64, 80ns, DIMM-168 | SMART Modular Technology Inc | SM76488XG4CIXG8 vs SM76488XG4CHEG8 |
SM76488XG4CFXG8 | Flash Module, 8MX64, 80ns, DIMM-168 | SMART Modular Technology Inc | SM76488XG4CIXG8 vs SM76488XG4CFXG8 |
SM76488XG4CHVG8 | Flash Module, 8MX64, 80ns, DIMM-168 | SMART Modular Technology Inc | SM76488XG4CIXG8 vs SM76488XG4CHVG8 |
SM76488XG4CAXG8 | Flash Module, 8MX64, 80ns, DIMM-168 | SMART Modular Technology Inc | SM76488XG4CIXG8 vs SM76488XG4CAXG8 |