| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CSRV0102BWCP4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0904, MELF | SMA-Q0102BTCP412R vs CSRV0102BWCP4120 |
| CSRV0102BMCP4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.2W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0904, MELF | SMA-Q0102BTCP412R vs CSRV0102BMCP4120 |
| 6-2176679-1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.2W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0904 | SMA-Q0102BTCP412R vs 6-2176679-1 |
Part Details for SMA-Q0102BTCP412R by TE Connectivity
Results Overview of SMA-Q0102BTCP412R by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA-Q0102BTCP412R Information
SMA-Q0102BTCP412R by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-002 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CO-174SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-001 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
| CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for SMA-Q0102BTCP412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1712-SMA-Q0102BTCP412RTR-ND
|
DigiKey | MELF SMA-Q 412R 0.1% 25PPM 0102 Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9506 | Buy Now |
US Tariff Estimator: SMA-Q0102BTCP412R by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMA-Q0102BTCP412R Part Data Attributes
|
|
SMA-Q0102BTCP412R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-Q0102BTCP412R
TE Connectivity
Fixed Resistor, Thin Film, 0.2W, 412ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0904
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.1 Mm | |
| Package Length | 2.2 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.2 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0904 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for SMA-Q0102BTCP412R
This table gives cross-reference parts and alternative options found for SMA-Q0102BTCP412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-Q0102BTCP412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.