| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WM07O4120BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF | SMA-Q0207BTCT412R vs WM07O4120BTL |
| CSRV0207BWCT4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF | SMA-Q0207BTCT412R vs CSRV0207BWCT4120 |
| SMCV0207T25T412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF | SMA-Q0207BTCT412R vs SMCV0207T25T412R+/-0.1% |
| 5-2176666-8 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309 | SMA-Q0207BTCT412R vs 5-2176666-8 |
| MLFA1BTE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309, MELF | SMA-Q0207BTCT412R vs MLFA1BTE412R |
| SMA-A0207BTCT412R | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309 | SMA-Q0207BTCT412R vs SMA-A0207BTCT412R |
| MELFC0207-XE-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309 | SMA-Q0207BTCT412R vs MELFC0207-XE-4120BT |
Part Details for SMA-Q0207BTCT412R by TE Connectivity
Results Overview of SMA-Q0207BTCT412R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMA-Q0207BTCT412R Information
SMA-Q0207BTCT412R by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-002 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CO-174SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-001 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
| CO-058SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-001 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for SMA-Q0207BTCT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04AM1891RL
|
Newark | Melf Sma-Q 412R 25Ppm 0207 1W, |Te Connectivity Neohm SMA-Q0207BTCT412R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2000 |
|
$0.4610 / $0.9500 | Buy Now |
|
DISTI #
04AM1891
|
Newark | Melf Sma-Q 412R 25Ppm 0207 1W, |Te Connectivity Neohm SMA-Q0207BTCT412R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.4610 / $1.1500 | Buy Now |
|
DISTI #
1712-SMA-Q0207BTCT412RTR-ND
|
DigiKey | MELF SMA-Q 412R 0.1% 25PPM 0207 Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.5055 | Buy Now |
|
DISTI #
279-SMAQ0207BTCT412R
|
Mouser Electronics | MELF Resistors 5-2176666-8 - MELF SMA-Q 412R 0.1% 25PPM 0207 1W | 0 |
|
$0.5050 / $0.5060 | Order Now |
US Tariff Estimator: SMA-Q0207BTCT412R by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMA-Q0207BTCT412R Part Data Attributes
|
|
SMA-Q0207BTCT412R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA-Q0207BTCT412R
TE Connectivity
Fixed Resistor, Thin Film, 1W, 412ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2309
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Cylindrical | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.2 Mm | |
| Package Length | 5.9 Mm | |
| Package Style | Melf | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2309 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 350 V |
Alternate Parts for SMA-Q0207BTCT412R
This table gives cross-reference parts and alternative options found for SMA-Q0207BTCT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA-Q0207BTCT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.