Part Details for SMA0204BBBU7412 by TE Connectivity
Overview of SMA0204BBBU7412 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA0204BBBU7412
SMA0204BBBU7412 CAD Models
SMA0204BBBU7412 Part Data Attributes
|
SMA0204BBBU7412
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMA0204BBBU7412
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 74100ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.35 mm | |
Package Length | 3.45 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMA | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for SMA0204BBBU7412
This table gives cross-reference parts and alternative options found for SMA0204BBBU7412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA0204BBBU7412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA0204BTBU7412 | Fixed Resistor, Thin Film, 0.5W, 74100ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel | TE Connectivity | SMA0204BBBU7412 vs SMA0204BTBU7412 |