-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 W, 12.8 V TVS in SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2387
|
Newark | Tvs Dio, Unidir, Aec-Q101/12.8V/Do-214Aa Rohs Compliant: Yes |Stmicroelectronics SMA6T15AY Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2115 |
|
$0.2300 / $0.7940 | Buy Now |
DISTI #
497-11825-1-ND
|
DigiKey | TVS DIODE 12.8VWM 27.2VC SMA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60 In Stock |
|
$0.2359 / $0.7100 | Buy Now |
DISTI #
SMA6T15AY
|
Avnet Americas | Diode TVS Single Uni-Dir 12.8V 600W 2-Pin SMA T/R - Tape and Reel (Alt: SMA6T15AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2698 | Buy Now |
DISTI #
511-SMA6T15AY
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni RoHS: Compliant | 5385 |
|
$0.2350 / $0.7100 | Buy Now |
|
STMicroelectronics | Automotive 600 W, 12.8 V TVS in SMA RoHS: Compliant Min Qty: 1 | 5385 |
|
$0.2700 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks | 0 |
|
$0.2460 | Buy Now |
|
Bristol Electronics | 4187 |
|
RFQ | ||
|
Quest Components | 3349 |
|
$0.3290 / $0.9400 | Buy Now | |
|
Ameya Holding Limited | TVS SMA UNI AG 600W - 12.8VRM - | 7500 |
|
RFQ | |
DISTI #
SMA6T15AY
|
Avnet Silica | Diode TVS Single Uni-Dir 12.8V 600W 2-Pin SMA T/R (Alt: SMA6T15AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMA6T15AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMA6T15AY
STMicroelectronics
Automotive 600 W, 12.8 V TVS in SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 27.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 12.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMA6T15AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6T15AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMA15AT/R13 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SMA6T15AY vs P6SMA15AT/R13 |