Select Manufacturer to View SMAF100A Details
Select Manufacturer
| Manufacturer | Description | Price Range | Set Alert | Details |
|---|---|---|---|---|
| Thinking Electronic Industrial Co Ltd | Trans Voltage Suppressor Diode, |
|
View Details | |
| SUNMATE electronic Co., LTD | Surface mount transient voltage suppressor diode with 400W peak pulse power, 5.0 to 440V breakdown voltage range, glass passivated die, and plastic UL 94V-0 rated package for surge protection applications.Surface mount transient voltage suppressor diode with 400W peak pulse power, 5.0 to 440V breakdown voltage range, unidirectional and bidirectional versions, glass passivated die, and operating temperature from -55 to +150°C.Surface mount transient voltage suppressor diode with 400W peak pulse power, 5.0 to 440V breakdown voltage range, unidirectional and bidirectional versions, glass passivated die, and plastic UL 94V-0 rated case.Surface mount transient voltage suppressor diode with 400W peak pulse power, 5.0 to 440V working voltage range, glass passivated die, and SMAF package for reliable surge protection in electronic circuits.Surface mount transient voltage suppressor diode with 400W peak pulse power, 5.0 to 440V breakdown voltage range, glass passivated die, unidirectional and bidirectional options, SMAF package, operating temperature from -55 to +150°C.Surface mount transient voltage suppressor diode in SMAF package, 400W peak pulse power, 5.0V to 440V breakdown voltage range, unidirectional and bidirectional versions available, glass passivated die, operating temperature from -55 to +150C.Surface mount transient voltage suppressor diode in SMAF package, 400W peak pulse power, 5.0 to 440V breakdown voltage range, unidirectional and bidirectional versions available, glass passivated die, operating temperature -55 to +150°C.Surface mount transient voltage suppressor diode with 400W peak pulse power, 5.0 to 440V breakdown voltage range, SMAF package, unidirectional and bidirectional versions available, operating temperature from -55 to +150°C. |
|
View Details |