There are no models available for this part yet.
Overview of SMAF28C by Thinking Electronic Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAF28C by Thinking Electronic Industrial Co Ltd
Part Data Attributes for SMAF28C by Thinking Electronic Industrial Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2018-02-22
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
34.4 V
|
Breakdown Voltage-Min
|
31.1 V
|
Breakdown Voltage-Nom
|
32.75 V
|
Clamping Voltage-Max
|
45.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
28 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
28 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMAF28C
This table gives cross-reference parts and alternative options found for SMAF28C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAF28C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ28CAF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAF28C vs SMAJ28CAF4 |
SMAJ28CAF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAF28C vs SMAJ28CAF6 |
SMAJ28CA | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAF28C vs SMAJ28CA |
SMAFJ28C | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SMAF28C vs SMAFJ28C |
SMAJ28CA | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN | HY Electronic Corp | SMAF28C vs SMAJ28CA |
SMAFJ28CA | Trans Voltage Suppressor Diode, 400W, 28V V(RWM), Bidirectional, 1 Element, Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | SMAF28C vs SMAFJ28CA |
PGSMAJ28CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAF28C vs PGSMAJ28CAE2G |
SMAJ28CAF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAF28C vs SMAJ28CAF5 |
PGSMAJ28CAHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAF28C vs PGSMAJ28CAHE3G |