Part Details for SMAJ10A by International Semiconductor Inc
Overview of SMAJ10A by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ10A
SMAJ10A CAD Models
SMAJ10A Part Data Attributes
|
SMAJ10A
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ10A
International Semiconductor Inc
Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 17 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES |
Alternate Parts for SMAJ10A
This table gives cross-reference parts and alternative options found for SMAJ10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ10A | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SMAJ10A vs SMAJ10A |
SMAJ10A | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMAJ10A vs SMAJ10A |
SMAJ10A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ10A vs SMAJ10A |