-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K2623
|
Newark | Tvs Diode, 400W, 12V, Do-214Ac, Full Reel, Product Range:Transzorb Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMAJ12A-E3/61 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1130 | Buy Now |
DISTI #
SMAJ12A-E3/61
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 400W 2-Pin SMA T/R. - Tape and Reel (Alt: SMAJ12A-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 133200 |
|
$0.0381 / $0.0409 | Buy Now |
DISTI #
SMAJ12A-E3/61
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 400W 2-Pin SMA T/R. - Tape and Reel (Alt: SMAJ12A-E3/61) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0576 / $0.0852 | Buy Now |
DISTI #
05R5725
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 400W 2-Pin SMA T/R. - Product that comes on tape, but is not reeled (Alt: 05R5725) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Ammo Pack | 4811 Partner Stock |
|
$0.1540 / $0.4480 | Buy Now |
DISTI #
625-SMAJ12A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 12V 5% Uni RoHS: Compliant | 39241 |
|
$0.0630 / $0.3000 | Buy Now |
|
Future Electronics | 400 W 12 V Uni Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 99000Reel |
|
$0.0564 / $0.0654 | Buy Now |
|
Future Electronics | 400 W 12 V Uni Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0564 / $0.0654 | Buy Now |
|
Bristol Electronics | 1763 |
|
RFQ | ||
|
Bristol Electronics | 4796 |
|
RFQ | ||
|
Quest Components | 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC | 1228 |
|
$0.0756 / $0.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ12A-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ12A-E3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ12A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ12AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ12A-E3/61 vs SMAJ12AHM3_A/H |
SMAJ12AE3/TR13 | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | SMAJ12A-E3/61 vs SMAJ12AE3/TR13 |
SMAJ12A-TR | 400 W TVS in SMA | STMicroelectronics | SMAJ12A-E3/61 vs SMAJ12A-TR |
SMAJ12A-E3/5A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ12A-E3/61 vs SMAJ12A-E3/5A |
SMAJ12A-M3/61 | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ12A-E3/61 vs SMAJ12A-M3/61 |
SMAJ12AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ12A-E3/61 vs SMAJ12AHE3_A/H |
SMAJ12AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ12A-E3/61 vs SMAJ12AHE3_A/I |
SMAJ12A-13-F | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ12A-E3/61 vs SMAJ12A-13-F |
SMAJ12A-M3/5A | Trans Voltage Suppressor Diode, 400W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ12A-E3/61 vs SMAJ12A-M3/5A |
SMAJ12AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ12A-E3/61 vs SMAJ12AHM3_A/I |