Part Details for SMAJ12AF3 by Yangzhou Yangjie Electronics Co Ltd
Overview of SMAJ12AF3 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ12AF3
SMAJ12AF3 CAD Models
SMAJ12AF3 Part Data Attributes
|
SMAJ12AF3
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ12AF3
Yangzhou Yangjie Electronics Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ12AF3
This table gives cross-reference parts and alternative options found for SMAJ12AF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12AF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ12AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ12AF3 vs PGSMAJ12AE3G |
SMAJ12AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ12AF3 vs SMAJ12AF6 |
PGSMAJ12AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ12AF3 vs PGSMAJ12AHF2G |
PGSMAJ12AHR3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ12AF3 vs PGSMAJ12AHR3G |
SMAJ12AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ12AF3 vs SMAJ12AF5 |
PGSMAJ12AHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ12AF3 vs PGSMAJ12AHE2G |
PGSMAJ12AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ12AF3 vs PGSMAJ12AM2G |
PGSMAJ12AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ12AF3 vs PGSMAJ12AE2G |