There are no models available for this part yet.
Overview of SMAJ12CA/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMAJ12CA/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK9662
|
Newark | Tvs Diode, 400W, Bidir, Do-214Ac, Product Range:Smaj, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Yageo SMAJ12CA/TR13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0310 | Buy Now | |
DISTI #
60AK9663
|
Newark | Tvs Diode, 400W, Bidir, Do-214Ac, Product Range:Smaj, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Yageo SMAJ12CA/TR13 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now | |
DISTI #
66AJ7912
|
Newark | Tvs Diode, Bidir, 12V, 400W, Do-214Ac-2 Rohs Compliant: Yes |Yageo SMAJ12CA/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1080 / $0.3900 | Buy Now | |
DISTI #
13-SMAJ12CA/TR13CT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AC Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19101 In Stock |
|
$0.0444 / $0.3400 | Buy Now | |
DISTI #
60AK9662
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 12V 400W 2-Pin DO-214AC T/R - Product that comes on tape, but is not reeled (Alt: 60AK9662) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.1270 / $0.3950 | Buy Now | |
DISTI #
SMAJ12CA/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 12V 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ12CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-SMAJ12CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 12V 19.9V RoHS: Compliant | 6818 |
|
$0.0450 / $0.3700 | Buy Now | |
Future Electronics | ESD Suppressors / TVS Diodes Bid SM Rvs 12V Clmp 19.9V AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0365 | Buy Now | ||
DISTI #
SMAJ12CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes SMAJ DO-214AC 12V 19.9V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0510 | Buy Now | |
DISTI #
SMAJ12CA/TR13
|
Avnet Abacus | Transient Voltage Suppressor Bi-Directional 12V 400W 2-Pin DO-214AC T/R (Alt: SMAJ12CA/TR13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SMAJ12CA/TR13 by YAGEO Corporation
Part Data Attributes for SMAJ12CA/TR13 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
23 Weeks, 5 Days
|
Date Of Intro
|
2019-04-29
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
14.7 V
|
Breakdown Voltage-Min
|
13.3 V
|
Breakdown Voltage-Nom
|
14 V
|
Clamping Voltage-Max
|
19.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3.3 W
|
Reference Standard
|
IEC-61000-4-2; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
12 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
12 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMAJ12CA/TR13
This table gives cross-reference parts and alternative options found for SMAJ12CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ12CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMAJ12CA/TR13 vs SMAJ12CA |