Part Details for SMAJ12CA-Q by Bourns Inc
Overview of SMAJ12CA-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ12CA-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6890
|
Newark | Dio Tvs Vwm 12V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ12CA-Q RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
118-SMAJ12CA-QCT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20703 In Stock |
|
$0.0972 / $0.4500 | Buy Now |
DISTI #
SMAJ12CA-Q
|
Avnet Americas | SMAJ-Q Transient Voltage Suppressor Diode Single Bi-Directional 12V 40A 400W 2-Pin DO-214AC T/R - Tape and Reel (Alt: SMAJ12CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0963 / $0.1093 | Buy Now |
DISTI #
652-SMAJ12CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12volts 400W 5% Bi-Dir. AEC-Q101 RoHS: Compliant | 10987 |
|
$0.0970 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Dio Tvs Vwm 12V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ12CA-Q RoHS: Compliant |
10000 In Stock |
|
$0.0983 / $0.1168 | Buy Now |
DISTI #
66915108
|
Verical | Diode TVS Single Bi-Dir 12V 400W Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1297 / $0.1518 | Buy Now |
DISTI #
SMAJ12CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes 12volts 400W 5% Bi-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0960 / $0.1110 | Buy Now |
DISTI #
SMAJ12CA-Q
|
Avnet Abacus | - Tape and Reel (Alt: SMAJ12CA-Q) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Dio Tvs Vwm 12V 400W Bidir Sma Aec-Q/Tape & Reel - 7" Reel |Bourns SMAJ12CA-Q RoHS: Compliant |
10000 In Stock |
|
$0.0983 / $0.1168 | Buy Now |
Part Details for SMAJ12CA-Q
SMAJ12CA-Q CAD Models
SMAJ12CA-Q Part Data Attributes
|
SMAJ12CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ12CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMAJ12CA-Q
This table gives cross-reference parts and alternative options found for SMAJ12CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ12CA-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ12CA-Q vs SMAJ12CA-QH |