Part Details for SMAJ12CAF5 by Yangzhou Yangjie Electronics Co Ltd
Overview of SMAJ12CAF5 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ12CAF5
SMAJ12CAF5 CAD Models
SMAJ12CAF5 Part Data Attributes
|
SMAJ12CAF5
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ12CAF5
Yangzhou Yangjie Electronics Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMAJ12CAF5
This table gives cross-reference parts and alternative options found for SMAJ12CAF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ12CAF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ12CAF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ12CAF5 vs SMAJ12CAF6 |
SMAJ12CAF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ12CAF5 vs SMAJ12CAF4 |
PGSMAJ12CAE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ12CAF5 vs PGSMAJ12CAE3G |
PGSMAJ12CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ12CAF5 vs PGSMAJ12CAE2G |
SMAJ12CAF3 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ12CAF5 vs SMAJ12CAF3 |
TV04A120JB-G | Transient Suppressor, | Comchip Technology Corporation Ltd | SMAJ12CAF5 vs TV04A120JB-G |
SMAJ12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | Silicon Standard Corp | SMAJ12CAF5 vs SMAJ12CA |
SMAJ12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMAJ12CAF5 vs SMAJ12CA |
SMAJ12CA | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMAJ12CAF5 vs SMAJ12CA |