-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4142
|
Newark | Trans Voltage Suppressor Diode, 400W, 130V V(Rwm), Bidirectional, 1 Element, Silicon, Do-214Ac |Bourns SMAJ130CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.3570 | Buy Now |
DISTI #
SMAJ130CABCT-ND
|
DigiKey | TVS DIODE 130VWM 209VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25234 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
SMAJ130CA
|
Avnet Americas | Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ130CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0875 / $0.0994 | Buy Now |
DISTI #
SMAJ130CA
|
Avnet Americas | Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ130CA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SMAJ130CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 130volts 5uA 1.9 Amps Bi-Dir RoHS: Compliant | 3245 |
|
$0.0880 / $0.2800 | Buy Now |
DISTI #
V36:1790_06260995
|
Arrow Electronics | Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2405 | Americas - 5000 |
|
Buy Now | |
DISTI #
V72:2272_06260995
|
Arrow Electronics | Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1711 Container: Cut Strips | Americas - 2 |
|
$0.0427 / $0.0566 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA |
15000 In Stock |
|
$0.0850 / $0.1000 | Buy Now |
DISTI #
73572528
|
Verical | Diode TVS Single Bi-Dir 130V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2240 | Americas - 15000 |
|
$0.1267 / $0.1389 | Buy Now |
DISTI #
SMAJ130CA
|
TTI | ESD Suppressors / TVS Diodes 130volts 5uA 1.9 Amps Bi-Dir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ130CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ130CA
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ130CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ130CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ130CA-13-F | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | SMAJ130CA vs SMAJ130CA-13-F |
SMAJ130CAE3/TR13 | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | SMAJ130CA vs SMAJ130CAE3/TR13 |
SMAJ130CA-E3/5A | Trans Voltage Suppressor Diode, 300W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ130CA vs SMAJ130CA-E3/5A |
SMAJ130CA-TR | 400 W TVS in SMA | STMicroelectronics | SMAJ130CA vs SMAJ130CA-TR |
SMAJ130CA | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN | Taiwan Semiconductor | SMAJ130CA vs SMAJ130CA |
SMAJ130CA-E3/61 | Trans Voltage Suppressor Diode, 300W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ130CA vs SMAJ130CA-E3/61 |