Part Details for SMAJ13CAHE3_A/H by Vishay Intertechnologies
Overview of SMAJ13CAHE3_A/H by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMAJ13CAHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4778
|
Newark | Tvs Diode, 400W, 13V, Bidir, Do-214Ac, Product Range:Transzorb Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:13V, Clamping Voltage Vc Max:21.5V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMAJ13CAHE3_A/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3190 / $0.5590 | Buy Now |
DISTI #
44AJ0973
|
Newark | 400W,13V 5%,bidir,sma Tvs |Vishay SMAJ13CAHE3_A/H Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
SMAJ13CAHE3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 400W 2-Pin DO-214AC T/R (Alt: SMAJ13CAHE3_A/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1066 / $0.1355 | Buy Now |
DISTI #
SMAJ13CAHE3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 400W 2-Pin DO-214AC T/R (Alt: SMAJ13CAHE3_A/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1066 / $0.1355 | Buy Now |
DISTI #
SMAJ13CAHE3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 400W 2-Pin DO-214AC T/R (Alt: SMAJ13CAHE3_A/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1066 / $0.1355 | Buy Now |
DISTI #
SMAJ13CAHE3_A/H
|
Avnet Asia | Diode TVS Single Bi-Dir 13V 400W 2-Pin DO-214AC T/R (Alt: SMAJ13CAHE3_A/H) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1363 / $0.2241 | Buy Now |
DISTI #
3106642
|
element14 Asia-Pacific | TVS DIODE, 400W, 13V, BIDIR, DO-214AC RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1390 / $0.3258 | Buy Now |
DISTI #
3106642RL
|
element14 Asia-Pacific | TVS DIODE, 400W, 13V, BIDIR, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1390 / $0.1942 | Buy Now |
DISTI #
3106642RL
|
Farnell | TVS DIODE, 400W, 13V, BIDIR, DO-214AC RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1294 / $0.1382 | Buy Now |
DISTI #
3106642
|
Farnell | TVS DIODE, 400W, 13V, BIDIR, DO-214AC RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1294 / $0.1909 | Buy Now |
Part Details for SMAJ13CAHE3_A/H
SMAJ13CAHE3_A/H CAD Models
SMAJ13CAHE3_A/H Part Data Attributes
|
SMAJ13CAHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMAJ13CAHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-06 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMAJ13CAHE3_A/H
This table gives cross-reference parts and alternative options found for SMAJ13CAHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ13CAHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ13CA | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ13CAHE3_A/H vs SMAJ13CA |
SMAJ13CAHE3/5A | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ13CAHE3_A/H vs SMAJ13CAHE3/5A |
SMAJ13CAHE3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ13CAHE3_A/H vs SMAJ13CAHE3/61 |
SMAJ13CA | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | World Products Inc | SMAJ13CAHE3_A/H vs SMAJ13CA |
SMAJ13CA | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | SMAJ13CAHE3_A/H vs SMAJ13CA |
SMAJ13CAE3/TR13 | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | SMAJ13CAHE3_A/H vs SMAJ13CAE3/TR13 |
SMAJ13CAHE3/61 | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ13CAHE3_A/H vs SMAJ13CAHE3/61 |
SMAJ13CA | Trans Voltage Suppressor Diode, 50000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Littelfuse Inc | SMAJ13CAHE3_A/H vs SMAJ13CA |
SMAJ13C | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ13CAHE3_A/H vs SMAJ13C |
SMAJ13CA | Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ13CAHE3_A/H vs SMAJ13CA |