Part Details for SMAJ14CA by Continental Device India Ltd
Overview of SMAJ14CA by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ14CA
SMAJ14CA CAD Models
SMAJ14CA Part Data Attributes
|
SMAJ14CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ14CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | IATF 16949; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ14CA
This table gives cross-reference parts and alternative options found for SMAJ14CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ14CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ14CA | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional | Bytesonic Corporation | SMAJ14CA vs SMAJ14CA |
SMAJ14CA | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional | Zowie Technology Corp | SMAJ14CA vs SMAJ14CA |
SMAJ14CA | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMAJ14CA vs SMAJ14CA |
SMAJ14CA | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | SMAJ14CA vs SMAJ14CA |
SMAJ14CA | Transient Suppressor | Formosa Microsemi Co Ltd | SMAJ14CA vs SMAJ14CA |
SMAJ14CA | Transient Suppressor, | SynSemi Inc | SMAJ14CA vs SMAJ14CA |
SMAJ14CA | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, | JGD Semiconductors Co Ltd | SMAJ14CA vs SMAJ14CA |
SMAJ14CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMAJ14CA vs SMAJ14CA |