There are no models available for this part yet.
Overview of SMAJ14CAF3 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMAJ14CAF3 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for SMAJ14CAF3 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
17.2 V
|
Breakdown Voltage-Min
|
15.6 V
|
Breakdown Voltage-Nom
|
16.4 V
|
Clamping Voltage-Max
|
23.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
14 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SMAJ14CAF3
This table gives cross-reference parts and alternative options found for SMAJ14CAF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ14CAF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ14CAF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ14CAF3 vs SMAJ14CAF6 |
TV04A140JB-G | Transient Suppressor, | Comchip Technology Corporation Ltd | SMAJ14CAF3 vs TV04A140JB-G |
SMAJ14CAF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | SMAJ14CAF3 vs SMAJ14CAF4 |
PGSMAJ14CAHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ14CAF3 vs PGSMAJ14CAHE3G |
PGSMAJ14CAE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ14CAF3 vs PGSMAJ14CAE3G |
SMAJ14CA | Trans Voltage Suppressor Diode, 400W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | SMAJ14CAF3 vs SMAJ14CA |
SMAJ14CA | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMAJ14CAF3 vs SMAJ14CA |
PGSMAJ14CAHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ14CAF3 vs PGSMAJ14CAHE2G |
PGSMAJ14CAE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMAJ14CAF3 vs PGSMAJ14CAE2G |