-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8459
|
Newark | Tvs Diode, 400W, 150V, Unidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:150V, Clamping Voltage Vc Max:266V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMAJ150A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10650 |
|
$0.1790 / $0.4990 | Buy Now |
DISTI #
67R0058
|
Newark | Diode, Product Range:-, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:150V, Clamping Voltage Max:243V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:167V, Maximum Breakdown Voltage:185V Rohs Compliant: Yes |Bourns SMAJ150A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1020 | Buy Now |
DISTI #
SMAJ150ABCT-ND
|
DigiKey | TVS DIODE 150VWM 243VC SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12867 In Stock |
|
$0.0745 / $0.4800 | Buy Now |
DISTI #
SMAJ150A
|
Avnet Americas | Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ150A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMAJ150A
|
Avnet Americas | Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ150A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0838 | Buy Now |
DISTI #
SMAJ150A
|
Avnet Americas | Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ150A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0838 | Buy Now |
DISTI #
652-SMAJ150A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 150volts 5uA 1.6 Amps Uni-Dir RoHS: Compliant | 7275 |
|
$0.0710 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA |
20350 In Stock |
|
$0.0702 / $0.1015 | Buy Now |
DISTI #
SMAJ150A
|
TTI | ESD Suppressors / TVS Diodes 150volts 5uA 1.6 Amps Uni-Dir pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0780 | Buy Now |
DISTI #
SMAJ150A
|
Avnet Abacus | Diode TVS Single Uni-Dir 150V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ150A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ150A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ150A
Bourns Inc
Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Breakdown Voltage-Nom | 176 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMAJ150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ150AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ150A vs SMAJ150AHM3_A/I |
SMAJ150AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ150A vs SMAJ150AHM3_A/H |
SMAJ150AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ150A vs SMAJ150AHM3/H |
SMAJ150AE3/TR13 | Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | SMAJ150A vs SMAJ150AE3/TR13 |
SMAJ150A | Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | SMAJ150A vs SMAJ150A |
SMAJ150A-E3/61 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ150A vs SMAJ150A-E3/61 |
SMAJ150A | Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ150A vs SMAJ150A |
SMAJ150A | Trans Voltage Suppressor Diode, 400W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ150A vs SMAJ150A |
SMAJ150A-E3/61 | Trans Voltage Suppressor Diode, 300W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ150A vs SMAJ150A-E3/61 |
SMAJ150AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ150A vs SMAJ150AHM3/I |