-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8536
|
Newark | Diode, Tvs, Bi-Directional, 400W, 15V, Sma, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Smd, No. Of Pins:2Pins, Minimum Breakdown Voltage:16.7V Rohs Compliant: Yes |Diodes Inc. SMAJ15CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 102240 |
|
$0.1390 / $0.4270 | Buy Now |
DISTI #
01AM0565
|
Newark | Tvs Diode, Bidir, 24.4V, Smd Rohs Compliant: Yes |Diodes Inc. SMAJ15CA-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0670 / $0.1100 | Buy Now |
DISTI #
SMAJ15CA-FDICT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199742 In Stock |
|
$0.0663 / $0.4300 | Buy Now |
DISTI #
SMAJ15CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ15CA-13-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 350000 Factory Stock |
|
RFQ | |
DISTI #
SMAJ15CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ15CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 2675000 Factory Stock |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
SMAJ15CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ15CA-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 2675000 Factory Stock |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
621-SMAJ15CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 15V RoHS: Compliant | 61653 |
|
$0.0660 / $0.4000 | Buy Now |
DISTI #
A03:0893_13586413
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2402 | Asia - 145000 |
|
$0.0382 / $0.0734 | Buy Now |
DISTI #
E02:0323_01119442
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2325 | Europe - 70000 |
|
$0.0444 / $0.0750 | Buy Now |
DISTI #
V36:1790_06704172
|
Arrow Electronics | Diode TVS Single Bi-Dir 15V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2329 | Americas - 5000 |
|
$0.0625 / $0.0787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy