-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 50000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8463
|
Newark | Tvs Diode, 400W, 16V, Bidir, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:16V, Clamping Voltage Vc Max:26V, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Breakdown Voltage Min:17.8V, rohs Compliant: Yes |Littelfuse SMAJ16CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4106 |
|
$0.2710 / $0.4490 | Buy Now |
DISTI #
06R1852
|
Newark | Tvs Diode, 400W, 16V, Do-214Ac, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:16V, Clamping Voltage Max:26V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:17.8V Rohs Compliant: Yes |Littelfuse SMAJ16CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1094 |
|
$0.1910 | Buy Now |
DISTI #
71J1967
|
Newark | Tvs Diode, 400W, 16V, Do-214Ac, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:16V, Clamping Voltage Max:26V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMAJ16CA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1200 | Buy Now |
DISTI #
SMAJ16CALFCT-ND
|
DigiKey | TVS DIODE 16VWM 26VC DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24222 In Stock |
|
$0.0625 / $0.4000 | Buy Now |
DISTI #
576-SMAJ16CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 16V 5% Bi-Directional RoHS: Compliant | 10213 |
|
$0.0700 / $0.4000 | Buy Now |
DISTI #
P40:2555_24241231
|
Arrow Electronics | TVS Diode Single Bi-Dir 16V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2308 | Europe - 15000 |
|
$0.1005 | Buy Now |
DISTI #
E02:0323_00233382
|
Arrow Electronics | TVS Diode Single Bi-Dir 16V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2417 | Europe - 10000 |
|
$0.0632 / $0.0765 | Buy Now |
DISTI #
V79:2366_28661236
|
Arrow Electronics | TVS Diode Single Bi-Dir 16V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 10000 |
|
$0.0569 / $0.0814 | Buy Now |
DISTI #
V72:2272_06468585
|
Arrow Electronics | TVS Diode Single Bi-Dir 16V 400W 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2231 Container: Cut Strips | Americas - 5576 |
|
$0.0822 / $0.2798 | Buy Now |
DISTI #
71336631
|
RS | 400W Surface Mount Transient Voltage Supressors | Littelfuse SMAJ16CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 265 |
|
$0.3030 / $0.4330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ16CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMAJ16CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 50000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMAJ16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ16CAHE3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ16CA vs SMAJ16CAHE3/5A |
SMAJ16CA | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN | Lite-On Semiconductor Corporation | SMAJ16CA vs SMAJ16CA |
SMAJ16CA | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMAJ16CA vs SMAJ16CA |
SMAJ16CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ16CA vs SMAJ16CAHE3_A/I |
SMAJ16CA | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMAJ16CA vs SMAJ16CA |
SMAJ16CA-E3/61 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ16CA vs SMAJ16CA-E3/61 |
SMAJ16CA | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ16CA vs SMAJ16CA |
SMAJ16CA-E3/5A | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ16CA vs SMAJ16CA-E3/5A |
SMAJ16CAHE3/5A | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMAJ16CA vs SMAJ16CAHE3/5A |
SMAJ16CAE3/TR13 | Trans Voltage Suppressor Diode, 400W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC | Microchip Technology Inc | SMAJ16CA vs SMAJ16CAE3/TR13 |