Diodes
SMAJ18CA
Description: Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMAJ18CA by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for SMAJ18CA by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67R1548
Newark Diode, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V, Diode Mounting:Surface Mount Rohs Compliant: Yes |Bourns SMAJ18CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1989
  • 1 $0.3640
  • 25 $0.2750
  • 50 $0.2270
  • 100 $0.1790
  • 250 $0.1740
  • 500 $0.1670
$0.1670 / $0.3640 Buy Now
DISTI # 67R0069
Newark Diode, Full Reel, Product Range:Smaj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V, Qualification:- Rohs Compliant: Yes |Bourns SMAJ18CA RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0940
  • 20,000 $0.0920
  • 30,000 $0.0890
  • 50,000 $0.0880
$0.0880 / $0.0940 Buy Now
DISTI # SMAJ18CABCT-ND
DigiKey TVS DIODE 18VWM 29.2VC SMA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20348
In Stock
  • 1 $0.4000
  • 10 $0.3090
  • 100 $0.1854
  • 500 $0.1717
  • 1,000 $0.1168
  • 2,000 $0.1075
  • 5,000 $0.1030
  • 10,000 $0.0927
  • 25,000 $0.0913
  • 50,000 $0.0858
$0.0858 / $0.4000 Buy Now
DISTI # SMAJ18CA
Avnet Americas Diode TVS Single Bi-Dir 18V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ18CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0966
  • 20,000 $0.0639
  • 30,000 $0.0626
  • 50,000 $0.0612
  • 100,000 $0.0598
  • 500,000 $0.0584
  • 1,000,000 $0.0575
$0.0575 / $0.0966 Buy Now
DISTI # 652-SMAJ18CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 18volts 5uA 13.7 Amps Bi-Dir RoHS: Compliant 11631
  • 1 $0.3800
  • 10 $0.2780
  • 100 $0.1800
  • 500 $0.1580
  • 1,000 $0.1080
  • 5,000 $0.0980
  • 10,000 $0.0910
  • 50,000 $0.0850
$0.0850 / $0.3800 Buy Now
DISTI # 71279523
RS A 18V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ18CA RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.1390
  • 100,000 $0.1320
  • 500,000 $0.1250
$0.1250 / $0.1390 RFQ
Onlinecomponents.com TVS Diode Single Bi-Dir 18V 400W 2-Pin SMA T/R RoHS: Compliant 15000 In Stock
  • 5,000 $0.0981
  • 10,000 $0.0955
  • 25,000 $0.0906
  • 50,000 $0.0873
  • 100,000 $0.0853
  • 150,000 $0.0840
$0.0840 / $0.0981 Buy Now
DISTI # 63333315
Verical Diode TVS Single Bi-Dir 18V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2232 Americas - 15000
  • 5,000 $0.1275
  • 10,000 $0.1242
  • 25,000 $0.1178
  • 50,000 $0.1135
  • 100,000 $0.1109
$0.1109 / $0.1275 Buy Now
DISTI # 73578479
Verical Diode TVS Single Bi-Dir 18V 400W 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2324 Americas - 10000
  • 5,000 $0.0965
  • 10,000 $0.0878
  • 25,000 $0.0859
  • 50,000 $0.0830
$0.0830 / $0.0965 Buy Now
DISTI # 65037977
Verical Diode TVS Single Bi-Dir 18V 400W 2-Pin SMA T/R Min Qty: 965 Package Multiple: 1 Date Code: 2243 Americas - 7292
  • 965 $0.1021
  • 1,000 $0.1006
  • 3,000 $0.0990
  • 6,000 $0.0975
$0.0975 / $0.1021 Buy Now
Bristol Electronics   2675
RFQ
DISTI # SMAJ18CA
TTI ESD Protection Diodes / TVS Diodes 18volts 5uA 13.7 Amps Bi-Dir pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 20000
In Stock
  • 5,000 $0.0960
  • 10,000 $0.0890
  • 25,000 $0.0870
  • 50,000 $0.0840
  • 100,000 $0.0830
$0.0830 / $0.0960 Buy Now
DISTI # SMAJ18CA
Avnet Abacus Diode TVS Single Bi-Dir 18V 400W 2-Pin SMA - Tape and Reel (Alt: SMAJ18CA) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600302191
Chip1Stop Diode TVS Single Bi-Dir 18V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes 10000
  • 5,000 $0.0965
  • 10,000 $0.0878
$0.0878 / $0.0965 Buy Now
DISTI # C1S134600417679
Chip1Stop Diode TVS Single Bi-Dir 18V 400W 2-Pin SMA T/R RoHS: Compliant pbFree: Yes 7292
  • 1,000 $0.1006
  • 3,000 $0.0990
  • 6,000 $0.0975
$0.0975 / $0.1006 Buy Now
Master Electronics TVS Diode Single Bi-Dir 18V 400W 2-Pin SMA T/R RoHS: Compliant 15000 In Stock
  • 5,000 $0.0981
  • 10,000 $0.0955
  • 25,000 $0.0906
  • 50,000 $0.0873
  • 100,000 $0.0853
  • 150,000 $0.0840
$0.0840 / $0.0981 Buy Now

CAD Models for SMAJ18CA by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMAJ18CA by Bourns Inc

SMAJ18CA
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
22.1 V
Breakdown Voltage-Min
20 V
Breakdown Voltage-Nom
21.05 V
Clamping Voltage-Max
29.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
18 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SMAJ18CA
    Bourns Inc
    Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMAJ18CA

This table gives cross-reference parts and alternative options found for SMAJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ18CA Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ18CA vs SMAJ18CA
SMAJ18CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ18CA vs SMAJ18CAHE3_A/I
SMAJ18CA-13-F Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ18CA vs SMAJ18CA-13-F
SMAJ18CAE3/TR13 Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC Microchip Technology Inc SMAJ18CA vs SMAJ18CAE3/TR13
SMAJ18CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ18CA vs SMAJ18CAHE3_A/H
Part Number Description Manufacturer Compare
SMAJ18CA-13-F Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated SMAJ18CA vs SMAJ18CA-13-F
SMAJ18CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ18CA vs SMAJ18CAHE3_A/I
SMAJ18CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMAJ18CA vs SMAJ18CAHE3_A/H
SMAJ18CA Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor SMAJ18CA vs SMAJ18CA

Related Parts for SMAJ18CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ18CA by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ18CA by Bourns Inc

Select Manufacturer
Which Manufacturer of SMAJ18CA would you like to use for your alert(s)?
  • Please alert me when SMAJ18CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ18CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ18CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ18CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ18CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ18CA by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: