SMAJ190A-T500
ProTek Devices
Description: Trans Voltage Suppressor Diode, 400W, 190V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,

Overview of SMAJ190A-T500 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
1008CT-500XJBC Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008CT-500XKLC Coilcraft Inc General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP
1008CT-500XJBB Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Price & Stock for SMAJ190A-T500 by ProTek Devices

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel 0
Reel
  • 500 $0.0614
$0.0614 Buy Now

CAD Models for SMAJ190A-T500 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMAJ190A-T500 by ProTek Devices

SMAJ190A-T500
ProTek Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Package Description
R-PDSO-C2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
232 V
Breakdown Voltage-Min
211 V
Breakdown Voltage-Nom
221.5 V
Clamping Voltage-Max
307.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
190 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
PURE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMAJ190A-T500
    ProTek Devices
    Trans Voltage Suppressor Diode, 400W, 190V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
    VS

Alternate Parts for SMAJ190A-T500

This table gives cross-reference parts and alternative options found for SMAJ190A-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ190A-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMAJ188AHF4G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHF4G
SMAJ190A-T13 Trans Voltage Suppressor Diode, 400W, 190V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ190A-T500 vs SMAJ190A-T13
SMAJ188AHR2G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHR2G
SMAJ180AF1 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ190A-T500 vs SMAJ180AF1
SMAJ180F1 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ190A-T500 vs SMAJ180F1
SMAJ180A-T500 Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ProTek Devices SMAJ190A-T500 vs SMAJ180A-T500
SMAJ180A Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Bourns Inc SMAJ190A-T500 vs SMAJ180A
SMAJ188AHR2 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHR2
SMAJ188AHF3G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHF3G
SMAJ180AF2 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ190A-T500 vs SMAJ180AF2
Part Number Description Manufacturer Compare
SMAJ188AHF3 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHF3
SMAJ188AHR3G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHR3G
SMAJ188AHF3G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHF3G
SMAJ188AHF4G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHF4G
P4FMAJ220A Trans Voltage Suppressor Diode, 400W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMAJ190A-T500 vs P4FMAJ220A
SMAJ188AHR3 Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHR3
SMAJ180A Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Bourns Inc SMAJ190A-T500 vs SMAJ180A
SMAJ188AHE2G Trans Voltage Suppressor Diode, 400W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SMAJ190A-T500 vs SMAJ188AHE2G
SMAJ180F2 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ190A-T500 vs SMAJ180F2
SMAJ190AF1 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMA, 2 PIN Yangzhou Yangjie Electronics Co Ltd SMAJ190A-T500 vs SMAJ190AF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMAJ190A-T500 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMAJ190A-T500 by ProTek Devices

Select Manufacturer
Which Manufacturer of SMAJ190A-T500 would you like to use for your alert(s)?
  • Please alert me when SMAJ190A-T500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMAJ190A-T500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMAJ190A-T500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMAJ190A-T500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMAJ190A-T500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMAJ190A-T500 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: