Part Details for SMAJ20A-13-F by SPC Multicomp
Overview of SMAJ20A-13-F by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMAJ20A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8673
|
Newark | Diode, Tvs, 400W, 20V, Unidirectional, Do-214Ac, Full Reel, Product Range:Smaj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20V, Clamping Voltage Max:32.4V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro SMAJ20A-13-F Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2306239
|
element14 Asia-Pacific | DIODE, TVS, 400W, 20V, UNIDIRECTIONAL, DO-214AC, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0672 / $0.0716 | Buy Now |
DISTI #
2306238
|
element14 Asia-Pacific | DIODE, TVS, 400W, 20V, UNIDIRECTIONAL, DO-214AC RoHS: Compliant Min Qty: 5000 Container: Cut Tape | 0 |
|
$0.0746 | Buy Now |
Part Details for SMAJ20A-13-F
SMAJ20A-13-F CAD Models
SMAJ20A-13-F Part Data Attributes:
|
SMAJ20A-13-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMAJ20A-13-F
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ20A-13-F
This table gives cross-reference parts and alternative options found for SMAJ20A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ20A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ20A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ20A-13-F vs SMAJ20A-QH |
CD214A-T20ALF | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Bourns Inc | SMAJ20A-13-F vs CD214A-T20ALF |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Surge Components Inc | SMAJ20A-13-F vs SMAJ20A |
SMAJ20A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMAJ20A-13-F vs SMAJ20A-Q |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | MDE Semiconductor Inc | SMAJ20A-13-F vs SMAJ20A |
SMAJ20A-H | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Bourns Inc | SMAJ20A-13-F vs SMAJ20A-H |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Semitel Electronics | SMAJ20A-13-F vs SMAJ20A |
P4SMAJ20A_R1_00001 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ20A-13-F vs P4SMAJ20A_R1_00001 |
SMAJ20A | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | DB Lectro Inc | SMAJ20A-13-F vs SMAJ20A |
P4SMAJ20A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 400W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | PanJit Semiconductor | SMAJ20A-13-F vs P4SMAJ20A-AU_R2_000A1 |